6-WDFNW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV59801CMTW120TAG

DigiKey Part Number
488-NCV59801CMTW120TAGTR-ND - Tape & Reel (TR)
488-NCV59801CMTW120TAGCT-ND - Cut Tape (CT)
488-NCV59801CMTW120TAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV59801CMTW120TAG
Description
IC REG LINEAR 1.2V 1A 6-WDFNW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WDFNW (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
55 µA
PSRR
-
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFNW (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.993
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.3.13000kr.31.30
25kr.2.81080kr.70.27
100kr.2.45890kr.245.89
250kr.2.29068kr.572.67
500kr.2.18918kr.1,094.59
1.000kr.2.10579kr.2,105.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.00269kr.6,008.07
6.000kr.1.95222kr.11,713.32
9.000kr.1.92696kr.17,342.64
15.000kr.1.89896kr.28,484.40
21.000kr.1.88259kr.39,534.39
30.000kr.1.86687kr.56,006.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500