


D52QD2M4IA-A-TRAY | |
|---|---|
DigiKey Part Number | 1094-1024-ND |
Manufacturer | |
Manufacturer Product Number | D52QD2M4IA-A-TRAY |
Description | RF TXRX MOD ISM > 1GHZ TRACE SMD |
Customer Reference | |
Detailed Description | General ISM > 1GHz ANT™ Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces I2C, SPI, UART |
Mfr | Antenna Type Integrated, Trace |
Packaging Tray | Utilized IC / Part nRF52832 |
Part Status Obsolete | Memory Size 512kB Flash, 64kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
RF Family/Standard General ISM > 1GHz | Current - Receiving 16mA |
Protocol | Current - Transmitting 16mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 60kbps | Operating Temperature -40°C ~ 85°C |
Power - Output 4dBm | Package / Case 34-SMD Module |
Sensitivity -96.5dBm | Base Product Number |

