Similar

ANTAP281M4IB-TRAY | |
|---|---|
DigiKey Part Number | 1094-1003-ND |
Manufacturer | |
Manufacturer Product Number | ANTAP281M4IB-TRAY |
Description | RF TXRX MOD ISM>1GHZ CHIP SMD |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -85dBm |
Mfr | Antenna Type Integrated, Chip |
Packaging Tray | Utilized IC / Part CC2650 |
Part Status Obsolete | Voltage - Supply 1.9V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 17mA |
RF Family/Standard General ISM > 1GHz | Current - Transmitting 11mA ~ 13mA |
Modulation GFSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 20kbps | Package / Case 17-SMD Module |
Power - Output 0dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D52QD2M4IA-TRAY | Garmin Canada Inc. | 1.018 | 1094-1023-ND | kr.14.99000 | Similar |


