LMS78_03-1.0RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMS78_09-1.0RL

DigiKey Part Number
3182-LMS78_09-1.0RL-ND
Manufacturer
Manufacturer Product Number
LMS78_09-1.0RL
Description
NON-ISOLATED POL MODULE DC DC CO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 9V 1A 13V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LMS78_09-1.0RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
13V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
95%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.38.08000kr.38.08
5kr.36.68400kr.183.42
22kr.35.42682kr.779.39
44kr.34.85227kr.1,533.50
66kr.34.52030kr.2,278.34
110kr.34.10618kr.3,751.68
264kr.33.40705kr.8,819.46
506kr.32.89601kr.16,645.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.38.08000
Unit Price with VAT:kr.47.60000