
LMS78_03-1.0R | |
|---|---|
DigiKey Part Number | 3182-LMS78_03-1.0R-ND |
Manufacturer | |
Manufacturer Product Number | LMS78_03-1.0R |
Description | DC-DC STEP DOWN REGULATORS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMS78_03-1.0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 3.3 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.38000 | kr.38.38 |
| 5 | kr.36.97200 | kr.184.86 |
| 10 | kr.36.37200 | kr.363.72 |
| 42 | kr.35.16333 | kr.1,476.86 |
| 84 | kr.34.59274 | kr.2,905.79 |
| 126 | kr.34.26278 | kr.4,317.11 |
| 252 | kr.33.70508 | kr.8,493.68 |
| 504 | kr.33.15619 | kr.16,710.72 |
| Unit Price without VAT: | kr.38.38000 |
|---|---|
| Unit Price with VAT: | kr.47.97500 |


