
LCW78_06-0.5 | |
|---|---|
DigiKey Part Number | 3182-LCW78_06-0.5-ND |
Manufacturer | |
Manufacturer Product Number | LCW78_06-0.5 |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 6.5V 500mA 9V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | LCW78_06-0.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 3.25 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.34000 | kr.71.34 |
| 5 | kr.68.69200 | kr.343.46 |
| 10 | kr.67.57700 | kr.675.77 |
| 42 | kr.65.32929 | kr.2,743.83 |
| 84 | kr.64.26810 | kr.5,398.52 |
| 126 | kr.63.65437 | kr.8,020.45 |
| 252 | kr.62.61746 | kr.15,779.60 |
| 504 | kr.61.59635 | kr.31,044.56 |
| Unit Price without VAT: | kr.71.34000 |
|---|---|
| Unit Price with VAT: | kr.89.17500 |


