
2S7BE_0505S3U | |
|---|---|
DigiKey Part Number | 3182-2S7BE_0505S3U-ND |
Manufacturer | |
Manufacturer Product Number | 2S7BE_0505S3U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S7BE_0505S3U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.54000 | kr.28.54 |
| 5 | kr.27.46800 | kr.137.34 |
| 10 | kr.27.02700 | kr.270.27 |
| 25 | kr.26.45000 | kr.661.25 |
| 50 | kr.26.02240 | kr.1,301.12 |
| 100 | kr.25.60000 | kr.2,560.00 |
| 250 | kr.25.05112 | kr.6,262.78 |
| 500 | kr.24.64332 | kr.12,321.66 |
| Unit Price without VAT: | kr.28.54000 |
|---|---|
| Unit Price with VAT: | kr.35.67500 |

