Parametric Equivalent

3S8W_2405S2RP | |
|---|---|
DigiKey Part Number | 3182-3S8W_2405S2RP-ND |
Manufacturer | |
Manufacturer Product Number | 3S8W_2405S2RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.21000 | kr.118.21 |
| 5 | kr.111.41200 | kr.557.06 |
| 23 | kr.105.33826 | kr.2,422.78 |
| 46 | kr.102.68804 | kr.4,723.65 |
| 69 | kr.101.16826 | kr.6,980.61 |
| 115 | kr.99.28678 | kr.11,417.98 |
| 253 | kr.96.44976 | kr.24,401.79 |
| 506 | kr.94.02233 | kr.47,575.30 |
| Unit Price without VAT: | kr.118.21000 |
|---|---|
| Unit Price with VAT: | kr.147.76250 |


