
3T8W_2405S1.5RP | |
|---|---|
DigiKey Part Number | 3182-3T8W_2405S1.5RPTR-ND - Tape & Reel (TR) 3182-3T8W_2405S1.5RPCT-ND - Cut Tape (CT) 3182-3T8W_2405S1.5RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3T8W_2405S1.5RP |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 3T8W_2405S1.5RP Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 81% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.55" L x 0.55" W x 0.36" H (14.0mm x 14.0mm x 9.1mm) |
Voltage - Input (Max) 36V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | kr.41.04997 | kr.13,546.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.33000 | kr.49.33 |
| 5 | kr.47.52400 | kr.237.62 |
| 10 | kr.46.75100 | kr.467.51 |
| 25 | kr.45.75200 | kr.1,143.80 |
| 50 | kr.45.00900 | kr.2,250.45 |
| 100 | kr.44.27790 | kr.4,427.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.52000 | kr.49.52 |
| 5 | kr.48.81800 | kr.244.09 |
| 10 | kr.48.11400 | kr.481.14 |
| 25 | kr.46.70040 | kr.1,167.51 |
| 50 | kr.45.28540 | kr.2,264.27 |
| 100 | kr.43.86960 | kr.4,386.96 |
| Unit Price without VAT: | kr.49.33000 |
|---|---|
| Unit Price with VAT: | kr.61.66250 |

