
3S7BE_1515S3U | |
|---|---|
DigiKey Part Number | 3182-3S7BE_1515S3U-ND |
Manufacturer | |
Manufacturer Product Number | 3S7BE_1515S3U |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 14.25V - 15.75V Input |
Datasheet | Datasheet |
EDA/CAD Models | 3S7BE_1515S3U Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 14.25V | Size / Dimension 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm) |
Voltage - Input (Max) 15.75V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.32000 | kr.62.32 |
| 5 | kr.60.02800 | kr.300.14 |
| 10 | kr.59.05100 | kr.590.51 |
| 25 | kr.57.79040 | kr.1,444.76 |
| 50 | kr.56.85340 | kr.2,842.67 |
| 100 | kr.55.92890 | kr.5,592.89 |
| 250 | kr.54.72840 | kr.13,682.10 |
| 500 | kr.53.83612 | kr.26,918.06 |
| Unit Price without VAT: | kr.62.32000 |
|---|---|
| Unit Price with VAT: | kr.77.90000 |

