
3S7B_2415S3UP | |
|---|---|
DigiKey Part Number | 3182-3S7B_2415S3UP-ND |
Manufacturer | |
Manufacturer Product Number | 3S7B_2415S3UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | 3S7B_2415S3UP Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.30" W x 0.39" H (19.5mm x 7.5mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.45.75200 | kr.1,143.80 |
| Unit Price without VAT: | kr.45.75200 |
|---|---|
| Unit Price with VAT: | kr.57.19000 |











