
2T8A1_1505S1.5UP | |
|---|---|
DigiKey Part Number | 3182-2T8A1_1505S1.5UPTR-ND - Tape & Reel (TR) 3182-2T8A1_1505S1.5UPCT-ND - Cut Tape (CT) 3182-2T8A1_1505S1.5UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2T8A1_1505S1.5UP |
Description | DC-DC INDUSTRIAL |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2T8A1_1505S1.5UP Models |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 13.5V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) |
Voltage - Output 1 | Standard Number 60950-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R2S-1505/P | Recom Power | 0 | R2S-1505/P-ND | kr.82.06897 | Similar |
| R2S-1505/P-R | Recom Power | 0 | 945-R2S-1505/P-RCT-ND | kr.87.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.91000 | kr.28.91 |
| 5 | kr.27.85800 | kr.139.29 |
| 10 | kr.27.40100 | kr.274.01 |
| 25 | kr.26.81840 | kr.670.46 |
| 50 | kr.26.38320 | kr.1,319.16 |
| 100 | kr.25.95470 | kr.2,595.47 |
| 250 | kr.25.39856 | kr.6,349.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.66000 | kr.28.66 |
| 5 | kr.28.27600 | kr.141.38 |
| 10 | kr.27.87100 | kr.278.71 |
| 25 | kr.27.04880 | kr.676.22 |
| 50 | kr.26.22860 | kr.1,311.43 |
| 100 | kr.25.40880 | kr.2,540.88 |
| 250 | kr.24.58904 | kr.6,147.26 |
| Unit Price without VAT: | kr.28.66000 |
|---|---|
| Unit Price with VAT: | kr.35.82500 |

