Parametric Equivalent

2S8W_4812D4RP | |
|---|---|
DigiKey Part Number | 3182-2S8W_4812D4RP-ND |
Manufacturer | |
Manufacturer Product Number | 2S8W_4812D4RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA, 83mA | |
Power (Watts) | 1.992 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.01000 | kr.124.01 |
| 5 | kr.116.88400 | kr.584.42 |
| 23 | kr.110.50348 | kr.2,541.58 |
| 46 | kr.107.72348 | kr.4,955.28 |
| 69 | kr.106.12971 | kr.7,322.95 |
| 115 | kr.104.15574 | kr.11,977.91 |
| 253 | kr.101.17964 | kr.25,598.45 |
| 506 | kr.98.63374 | kr.49,908.67 |
| Unit Price without VAT: | kr.124.01000 |
|---|---|
| Unit Price with VAT: | kr.155.01250 |


