Parametric Equivalent

2S8W_0503S4RP | |
|---|---|
DigiKey Part Number | 3182-2S8W_0503S4RP-ND |
Manufacturer | |
Manufacturer Product Number | 2S8W_0503S4RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 1.32 W |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2S8W_0503S2RP | GAPTEC Electronic | 0 | 3182-2S8W_0503S2RP-ND | kr.100.62840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.84000 | kr.120.84 |
| 5 | kr.116.35200 | kr.581.76 |
| 23 | kr.112.23435 | kr.2,581.39 |
| 46 | kr.110.40978 | kr.5,078.85 |
| 69 | kr.109.35580 | kr.7,545.55 |
| 115 | kr.108.04017 | kr.12,424.62 |
| 253 | kr.106.04012 | kr.26,828.15 |
| 506 | kr.104.30929 | kr.52,780.50 |
| Unit Price without VAT: | kr.120.84000 |
|---|---|
| Unit Price with VAT: | kr.151.05000 |


