
2S7BE_1224S3U | |
|---|---|
DigiKey Part Number | 3182-2S7BE_1224S3U-ND |
Manufacturer | |
Manufacturer Product Number | 2S7BE_1224S3U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83.3mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2S7BE_1224S3U Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 13.2V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 83.3mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | kr.29.98385 | kr.779.58 |
| Unit Price without VAT: | kr.29.98385 |
|---|---|
| Unit Price with VAT: | kr.37.47981 |

