
1S7BE_1205S6U | |
|---|---|
DigiKey Part Number | 3182-1S7BE_1205S6U-ND |
Manufacturer | |
Manufacturer Product Number | 1S7BE_1205S6U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.4V | |
Voltage - Input (Max) | 12.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.58000 | kr.51.58 |
| 5 | kr.49.66400 | kr.248.32 |
| 10 | kr.48.86400 | kr.488.64 |
| 25 | kr.47.81840 | kr.1,195.46 |
| 50 | kr.47.04260 | kr.2,352.13 |
| 100 | kr.46.27840 | kr.4,627.84 |
| 250 | kr.45.28564 | kr.11,321.41 |
| 500 | kr.44.54746 | kr.22,273.73 |
| Unit Price without VAT: | kr.51.58000 |
|---|---|
| Unit Price with VAT: | kr.64.47500 |

