
20DAW8_3605S1.6 | |
|---|---|
DigiKey Part Number | 3182-20DAW8_3605S1.6-ND |
Manufacturer | |
Manufacturer Product Number | 20DAW8_3605S1.6 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 83°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.401.98000 | kr.401.98 |
| 5 | kr.378.89200 | kr.1,894.46 |
| 10 | kr.369.36300 | kr.3,693.63 |
| 30 | kr.354.74333 | kr.10,642.30 |
| 50 | kr.348.14340 | kr.17,407.17 |
| 100 | kr.339.38370 | kr.33,938.37 |
| Unit Price without VAT: | kr.401.98000 |
|---|---|
| Unit Price with VAT: | kr.502.47500 |

