Similar

1T16WE_1212S1.5RP | |
|---|---|
DigiKey Part Number | 3182-1T16WE_1212S1.5RP-ND |
Manufacturer | |
Manufacturer Product Number | 1T16WE_1212S1.5RP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1T16WE_1212S1.5RP Models |
Category | Current - Output (Max) 84mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 16-SMD Module, 6 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.95" L x 0.56" W x 0.40" H (24.1mm x 14.4mm x 10.3mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSH2-1212S/H2 | Recom Power | 0 | 945-RSH2-1212S/H2-ND | kr.79.33640 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr.65.79667 | kr.986.95 |
| Unit Price without VAT: | kr.65.79667 |
|---|---|
| Unit Price with VAT: | kr.82.24584 |


