
1S4E_0503S1U | |
|---|---|
DigiKey Part Number | 3182-1S4E_0503S1U-ND |
Manufacturer | |
Manufacturer Product Number | 1S4E_0503S1U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1S4E_0503S1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.16000 | kr.19.16 |
| 5 | kr.18.43400 | kr.92.17 |
| 10 | kr.18.14400 | kr.181.44 |
| 44 | kr.17.52045 | kr.770.90 |
| 88 | kr.17.23614 | kr.1,516.78 |
| 132 | kr.17.07197 | kr.2,253.50 |
| 264 | kr.16.79443 | kr.4,433.73 |
| 528 | kr.16.52116 | kr.8,723.17 |
| Unit Price without VAT: | kr.19.16000 |
|---|---|
| Unit Price with VAT: | kr.23.95000 |



