
1S7A_150524DS1U | |
|---|---|
DigiKey Part Number | 3182-1S7A_150524DS1U-ND |
Manufacturer | |
Manufacturer Product Number | 1S7A_150524DS1U |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V 24V 21mA, 21mA 14.25V - 15.75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 14.25V | |
Voltage - Input (Max) | 15.75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 21mA, 21mA | |
Power (Watts) | 609 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.42000 | kr.52.42 |
| 5 | kr.49.42000 | kr.247.10 |
| 10 | kr.48.17900 | kr.481.79 |
| 25 | kr.46.58440 | kr.1,164.61 |
| 50 | kr.45.41180 | kr.2,270.59 |
| 100 | kr.44.26880 | kr.4,426.88 |
| 250 | kr.42.80244 | kr.10,700.61 |
| 500 | kr.41.72570 | kr.20,862.85 |
| Unit Price without VAT: | kr.52.42000 |
|---|---|
| Unit Price with VAT: | kr.65.52500 |

