Direct

2TC12W4_2412D3RP | |
|---|---|
DigiKey Part Number | 3182-2TC12W4_2412D3RP-ND |
Manufacturer | |
Manufacturer Product Number | 2TC12W4_2412D3RP |
Description | DC-DC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 83mA, 83mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 6-SMD Module |
Voltage - Input (Max) 36V | Size / Dimension 0.58" L x 0.57" W x 0.35" H (14.7mm x 14.4mm x 9.0mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISV0224D12 | XP Power | 0 | 1470-ISV0224D12-ND | kr.79.63033 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.92.90000 | kr.1,858.00 |
| Unit Price without VAT: | kr.92.90000 |
|---|---|
| Unit Price with VAT: | kr.116.12500 |


