
1D8E_1515S3U | |
---|---|
DigiKey Part Number | 3182-1D8E_1515S3U-ND |
Manufacturer | |
Manufacturer Product Number | 1D8E_1515S3U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66.6mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 66.6mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 4 Leads | |
Size / Dimension | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.22.91000 | kr.22.91 |
5 | kr.22.08000 | kr.110.40 |
10 | kr.21.72800 | kr.217.28 |
39 | kr.21.04282 | kr.820.67 |
78 | kr.20.70154 | kr.1,614.72 |
117 | kr.20.50462 | kr.2,399.04 |
273 | kr.20.09788 | kr.5,486.72 |
507 | kr.19.80540 | kr.10,041.34 |
Unit Price without VAT: | kr.22.91000 |
---|---|
Unit Price with VAT: | kr.28.63750 |