
1D14A_120509DS3UP | |
|---|---|
DigiKey Part Number | 3182-1D14A_120509DS3UP-ND |
Manufacturer | |
Manufacturer Product Number | 1D14A_120509DS3UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V 9V 100mA, 55mA 11V - 13V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 11V | |
Voltage - Input (Max) | 13V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 55mA | |
Power (Watts) | 995 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 7 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.27" H (19.6mm x 9.9mm x 6.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.46.19400 | kr.1,154.85 |
| Unit Price without VAT: | kr.46.19400 |
|---|---|
| Unit Price with VAT: | kr.57.74250 |










