
150ACDRS_15S | |
|---|---|
DigiKey Part Number | 3182-150ACDRS_15S-ND |
Manufacturer | |
Manufacturer Product Number | 150ACDRS_15S |
Description | AC/DC DIN RAIL SUPPLY 15V 143W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 15V 9.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GAPTEC Electronic | |
Series | ||
Packaging | Retail Package | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 9.5A | |
Power (Watts) | 143W | |
Voltage - Isolation | 4 kV | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | 89.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 2.28" L x 4.13" W x 3.51" H (58.0mm x 105.0mm x 89.1mm) | |
Approval Agency | - | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.263.36000 | kr.263.36 |
| 10 | kr.231.50100 | kr.2,315.01 |
| 25 | kr.219.91160 | kr.5,497.79 |
| Unit Price without VAT: | kr.263.36000 |
|---|---|
| Unit Price with VAT: | kr.329.20000 |

