
100ACPE_12S4 | |
---|---|
DigiKey Part Number | 3182-100ACPE_12S4-ND |
Manufacturer | |
Manufacturer Product Number | 100ACPE_12S4 |
Description | AC/DC CONVERTER 12V 102W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.5 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 87.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | |
Approval Agency | cURus, UL | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.184.26000 | kr.184.26 |
5 | kr.175.48800 | kr.877.44 |
10 | kr.171.83400 | kr.1,718.34 |
36 | kr.165.29611 | kr.5,950.66 |
72 | kr.161.86139 | kr.11,654.02 |
108 | kr.159.88565 | kr.17,267.65 |
252 | kr.155.83516 | kr.39,270.46 |
Unit Price without VAT: | kr.184.26000 |
---|---|
Unit Price with VAT: | kr.230.32500 |