Parametric Equivalent
Parametric Equivalent

0.5S4E_2415S1U | |
|---|---|
DigiKey Part Number | 3182-0.5S4E_2415S1U-ND |
Manufacturer | |
Manufacturer Product Number | 0.5S4E_2415S1U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 33.33mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 500 mW |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 73% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 21.6V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 33.33mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM1/2S-2415SZ | DComponents | 400 | 2721-AM1/2S-2415SZ-ND | kr.25.30000 | Parametric Equivalent |
| AM1/2S-2415SZ | DComponents | 400 | 6286-AM1/2S-2415SZ-ND | kr.22.76050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | kr.18.95523 | kr.834.03 |
| Unit Price without VAT: | kr.18.95523 |
|---|---|
| Unit Price with VAT: | kr.23.69404 |












