
700-0053-100 | |
|---|---|
DigiKey Part Number | 1420-1019-ND |
Manufacturer | |
Manufacturer Product Number | 700-0053-100 |
Description | RF TXRX MODULE WIFI U.FL SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -91dBm |
Mfr | Serial Interfaces I2C, I2S, SDIO, SPI, UART |
Packaging Tray | Antenna Type Antenna Not Included, U.FL |
Part Status Obsolete | Memory Size 2MB Flash |
DigiKey Programmable Not Verified | Voltage - Supply 1.6V ~ 3.6V |
RF Family/Standard WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case Module |
Data Rate 72Mbps | Base Product Number |
Power - Output 17dBm |


