
MGDSK35HF | |
|---|---|
DigiKey Part Number | 2551-MGDSK35HF-ND |
Manufacturer | |
Manufacturer Product Number | MGDSK35HF |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2.3A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 35 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 95°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 17-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.88" L x 1.90" W x 0.49" H (73.3mm x 48.3mm x 12.8mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.998.99000 | kr.998.99 |
| Unit Price without VAT: | kr.998.99000 |
|---|---|
| Unit Price with VAT: | kr.1,248.73750 |

