
MGDSK04HF | |
|---|---|
DigiKey Part Number | 2551-MGDSK04HF-ND |
Manufacturer | |
Manufacturer Product Number | MGDSK04HF |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 260mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 4 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 95°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.30" L x 0.79" W x 0.31" H (33.0mm x 20.0mm x 7.8mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 260mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.571.68000 | kr.571.68 |
| 6 | kr.548.00833 | kr.3,288.05 |
| 12 | kr.539.09583 | kr.6,469.15 |
| 27 | kr.528.84519 | kr.14,278.82 |
| 51 | kr.520.93176 | kr.26,567.52 |
| 102 | kr.512.43363 | kr.52,268.23 |
| Unit Price without VAT: | kr.571.68000 |
|---|---|
| Unit Price with VAT: | kr.714.60000 |

