
MGDBK35HF | |
|---|---|
DigiKey Part Number | 2551-MGDBK35HF-ND |
Manufacturer | |
Manufacturer Product Number | MGDBK35HF |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1.15A, 1.15A 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.15A, 1.15A |
Mfr | Power (Watts) 35 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 95°C |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 17-DIP Module, 12 Leads |
Voltage - Output 1 | Size / Dimension 2.88" L x 1.90" W x 0.49" H (73.3mm x 48.3mm x 12.8mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,032.47000 | kr.1,032.47 |
| 6 | kr.989.70500 | kr.5,938.23 |
| 12 | kr.973.59667 | kr.11,683.16 |
| 27 | kr.955.06926 | kr.25,786.87 |
| 51 | kr.940.76529 | kr.47,979.03 |
| Unit Price without VAT: | kr.1,032.47000 |
|---|---|
| Unit Price with VAT: | kr.1,290.58750 |

