
MGDBK04CE | |
|---|---|
DigiKey Part Number | 2551-MGDBK04CE-ND |
Manufacturer | |
Manufacturer Product Number | MGDBK04CE |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 165mA, 165mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 165mA, 165mA |
Mfr | Power (Watts) 4 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 95°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.30" L x 0.79" W x 0.31" H (33.0mm x 20.0mm x 7.8mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.450.01000 | kr.450.01 |
| 6 | kr.431.41667 | kr.2,588.50 |
| 12 | kr.424.40500 | kr.5,092.86 |
| 27 | kr.416.33370 | kr.11,241.01 |
| 51 | kr.410.10980 | kr.20,915.60 |
| 102 | kr.403.42108 | kr.41,148.95 |
| Unit Price without VAT: | kr.450.01000 |
|---|---|
| Unit Price with VAT: | kr.562.51250 |

