48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNC2-48L1C-REEL

DigiKey Part Number
768-1049-2-ND - Tape & Reel (TR)
768-1049-1-ND - Cut Tape (CT)
768-1049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNC2-48L1C-REEL
Description
IC USB HOST/DEVICE CTRL 48-LQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
USB Controller USB 2.0 SPI, UART Interface 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
VNC2-48L1C-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
SPI, UART
Standards
USB 2.0
Voltage - Supply
3.3V
Current - Supply
25mA
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.296
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.44000kr.32.44
25kr.28.76720kr.719.18
100kr.27.60600kr.2,760.60
250kr.26.89652kr.6,724.13
500kr.26.60626kr.13,303.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.25.32915kr.37,993.72
Manufacturers Standard Package
Unit Price without VAT:kr.32.44000
Unit Price with VAT:kr.40.55000