
VNC2-48L1B-TRAY | |
|---|---|
DigiKey Part Number | VNC2-48L1B-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | VNC2-48L1B-TRAY |
Description | IC USB HOST/DEVICE CTRL 48-LQFP |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 SPI, UART Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Interface SPI, UART |
Manufacturer FTDI, Future Technology Devices International Ltd | Standards USB 2.0 |
Series | Voltage - Supply 3.3V |
Packaging Tray | Current - Supply 25mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 48-LQFP |
Protocol USB | Supplier Device Package 48-LQFP (7x7) |
Function Controller |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VNC2-48L1C-TRAY | FTDI, Future Technology Devices International Ltd | 6.681 | 768-1344-ND | kr.31.89000 | Direct |
| VNC2-32L1C-TRAY | FTDI, Future Technology Devices International Ltd | 0 | VNC2-32L1C-TRAY-ND | kr.30.65770 | Parametric Equivalent |







