USB Bridge, USB to FIFO USB 3.0 FIFO, USB Interface 76-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT601Q-B-R

DigiKey Part Number
768-FT601Q-B-RTR-ND - Tape & Reel (TR)
768-FT601Q-B-RCT-ND - Cut Tape (CT)
768-FT601Q-B-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT601Q-B-R
Description
IC USB3-32BIT SYNC FIFO 76QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to FIFO USB 3.0 FIFO, USB Interface 76-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to FIFO
Interface
FIFO, USB
Standards
USB 3.0
Voltage - Supply
1.65V ~ 1.95V, 2.3V ~ 2.7V, 3V ~ 3.6V
Current - Supply
185mA
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
76-VFQFN Exposed Pad
Supplier Device Package
76-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.56.26000kr.56.26
25kr.56.17520kr.1,404.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.46.36058kr.139,081.74
Manufacturers Standard Package
Unit Price without VAT:kr.56.26000
Unit Price with VAT:kr.70.32500