
FT240XQ-R | |
|---|---|
DigiKey Part Number | 768-1126-2-ND - Tape & Reel (TR) 768-1126-1-ND - Cut Tape (CT) 768-1126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT240XQ-R |
Description | IC USB FS PARALLEL FIFO 24QFN |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to FIFO USB 2.0 FIFO Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | FT240XQ-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to FIFO | |
Interface | FIFO | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Supply | 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.30000 | kr.15.30 |
| 25 | kr.14.85320 | kr.371.33 |
| 100 | kr.14.40320 | kr.1,440.32 |
| 250 | kr.13.11720 | kr.3,279.30 |
| 500 | kr.11.95980 | kr.5,979.90 |
| 1.000 | kr.11.57400 | kr.11,574.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.11.57400 | kr.57,870.00 |
| Unit Price without VAT: | kr.15.30000 |
|---|---|
| Unit Price with VAT: | kr.19.12500 |







