FT232RQ-TRAY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


FTDI, Future Technology Devices International Ltd
In Stock: 543
Unit Price: kr.14.98000
Datasheet

MFR Recommended


FTDI, Future Technology Devices International Ltd
In Stock: 0
Unit Price: kr.30.72000
Datasheet
FT232RNQ-REEL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT232RQ-TRAY

DigiKey Part Number
768-1307-ND
Manufacturer
Manufacturer Product Number
FT232RQ-TRAY
Description
IC USB FS SERIAL UART 32QFN
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
FT232RQ-TRAY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
3.3V ~ 5.25V
Current - Supply
15mA
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types