MFR Recommended

FT232BL-REEL | |
|---|---|
DigiKey Part Number | 768-1009-2-ND - Tape & Reel (TR) 768-1009-1-ND - Cut Tape (CT) 768-1009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT232BL-REEL |
Description | IC USB FS SERIAL UART 32-LQFP |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | FT232BL-REEL Models |
Category | Interface UART |
Manufacturer FTDI, Future Technology Devices International Ltd | Standards USB 2.0 |
Series | Voltage - Supply 4.35V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 25mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 32-LQFP |
Protocol USB | Supplier Device Package 32-LQFP (7x7) |
Function Bridge, USB to UART | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT231XS-R | FTDI, Future Technology Devices International Ltd | 0 | 768-1129-1-ND | kr.14.84000 | MFR Recommended |
| FT232RNL-REEL | FTDI, Future Technology Devices International Ltd | 0 | 768-FT232RNL-REELCT-ND | kr.30.43000 | MFR Recommended |









