USB Bridge, USB to UART USB 2.0 UART Interface 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT230XQ-R

DigiKey Part Number
768-1130-2-ND - Tape & Reel (TR)
768-1130-1-ND - Cut Tape (CT)
768-1130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT230XQ-R
Description
IC USB SERIAL BASIC UART 16QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
FT230XQ-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
3.3V ~ 5V
Current - Supply
8mA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.53000kr.14.53
25kr.14.08160kr.352.04
100kr.13.63160kr.1,363.16
250kr.12.40992kr.3,102.48
500kr.11.31692kr.5,658.46
1.000kr.11.01138kr.11,011.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.11.01138kr.55,056.90
Manufacturers Standard Package
Unit Price without VAT:kr.14.53000
Unit Price with VAT:kr.18.16250