MFR Recommended

FT2232D-REEL | |
|---|---|
DigiKey Part Number | 768-1010-2-ND - Tape & Reel (TR) 768-1010-1-ND - Cut Tape (CT) 768-1010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT2232D-REEL |
Description | IC USB FS DUAL UART/FIFO 48-LQFP |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | FT2232D-REEL Models |
Category | Interface UART |
Manufacturer FTDI, Future Technology Devices International Ltd | Standards USB 2.0 |
Series | Voltage - Supply 4.35V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 30mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 48-LQFP |
Protocol USB | Supplier Device Package 48-LQFP (7x7) |
Function Bridge, USB to UART | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT2232HL-REEL | FTDI, Future Technology Devices International Ltd | 0 | 768-1024-1-ND | kr.33.60000 | MFR Recommended |











