USB Bridge, USB to SPI USB 2.0 SPI Interface 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT221XQ-R

DigiKey Part Number
768-1124-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT221XQ-R
Description
IC USB 8 BIT SPI/FT1248 20QFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to SPI USB 2.0 SPI Interface 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to SPI
Interface
SPI
Standards
USB 2.0
Voltage - Supply
3.3V ~ 5V
Current - Supply
11mA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.11.33288kr.56,664.40
Manufacturers Standard Package
Unit Price without VAT:kr.11.33288
Unit Price with VAT:kr.14.16610