FT201XS-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT220XS-R

DigiKey Part Number
768-1137-2-ND - Tape & Reel (TR)
768-1137-1-ND - Cut Tape (CT)
768-1137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT220XS-R
Description
IC USB 4 BIT SPI/FT1248 16SSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to FT1248 USB 2.0 FT1248 Interface 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
FT220XS-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to FT1248
Interface
FT1248
Standards
USB 2.0
Voltage - Supply
3.3V ~ 5V
Current - Supply
10.5mA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.501
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.46000kr.14.46
25kr.14.01600kr.350.40
100kr.13.56800kr.1,356.80
250kr.12.35200kr.3,088.00
500kr.11.28000kr.5,640.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.10.73856kr.32,215.68
Manufacturers Standard Package
Unit Price without VAT:kr.14.46000
Unit Price with VAT:kr.18.07500