USB Bridge, USB to I2C USB 2.0 USB Interface 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT201XS-R

DigiKey Part Number
768-1136-2-ND - Tape & Reel (TR)
768-1136-1-ND - Cut Tape (CT)
768-1136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT201XS-R
Description
IC USB FS I2C 16SSOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to I2C USB 2.0 USB Interface 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to I2C
Interface
USB
Standards
USB 2.0
Voltage - Supply
3.3V ~ 5V
Current - Supply
8mA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.871
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.53000kr.14.53
25kr.14.08160kr.352.04
100kr.13.63160kr.1,363.16
250kr.12.40992kr.3,102.48
500kr.11.33288kr.5,666.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.33288kr.33,998.64
Manufacturers Standard Package
Unit Price without VAT:kr.14.53000
Unit Price with VAT:kr.18.16250