USB Bridge, USB to I2C USB 2.0 I2C Interface 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT200XD-R

DigiKey Part Number
768-1134-2-ND - Tape & Reel (TR)
768-1134-1-ND - Cut Tape (CT)
768-1134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT200XD-R
Description
IC USB FS I2C 10DFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to I2C USB 2.0 I2C Interface 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
FT200XD-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to I2C
Interface
I2C
Standards
USB 2.0
Voltage - Supply
3.3V ~ 5V
Current - Supply
8mA
Operating Temperature
-40°C ~ 85°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.27000kr.14.27
25kr.13.82440kr.345.61
100kr.13.43870kr.1,343.87
250kr.13.18280kr.3,295.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.10.77025kr.53,851.25
Manufacturers Standard Package
Unit Price without VAT:kr.14.27000
Unit Price with VAT:kr.17.83750