
DLP-2232M-G | |
---|---|
DigiKey Part Number | 768-DLP-2232M-G-ND |
Manufacturer | |
Manufacturer Product Number | DLP-2232M-G |
Description | EVAL BOARD FOR FT2232D |
Customer Reference | |
Detailed Description | FT2232D - USB to Serial Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Interface | |
Function | USB to Serial | |
Embedded | Yes, MCU | |
Utilized IC / Part | FT2232D | |
Primary Attributes | USB Powered | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.231.87000 | kr.231.87 |
Unit Price without VAT: | kr.231.87000 |
---|---|
Unit Price with VAT: | kr.289.83750 |