
FSP750-50ABA | |
|---|---|
DigiKey Part Number | 2967-FSP750-50ABA-ND |
Manufacturer | |
Manufacturer Product Number | FSP750-50ABA |
Description | AC/DC CNVT 3.3V 5V 12V -12V 750W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ATX AC DC Converters 4 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ATX | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Current - Output 2 | 20 A | |
Current - Output 3 | 62.5 A | |
Current - Output 4 | 300 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 40°C | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.51" L x 5.91" W x 3.39" H (140.0mm x 150.1mm x 86.1mm) | |
Approval Agency | CB, CCC, CE, cURus, FCC, TUV | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.893.97000 | kr.893.97 |
| 5 | kr.871.62800 | kr.4,358.14 |
| 10 | kr.844.80800 | kr.8,448.08 |
| 25 | kr.809.04400 | kr.20,226.10 |
| 50 | kr.782.22640 | kr.39,111.32 |
| Unit Price without VAT: | kr.893.97000 |
|---|---|
| Unit Price with VAT: | kr.1,117.46250 |


