Parametric Equivalent

FSP320-SZAE(280)MG | |
|---|---|
DigiKey Part Number | 2967-FSP320-SZAE(280)MG-ND |
Manufacturer | |
Manufacturer Product Number | FSP320-SZAE(280)MG |
Description | LED DRIVER CC AC/DC 57-114V 2800 |
Customer Reference | |
Detailed Description | 2.8A 57 ~ 114V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 57 ~ 114V | |
Current - Output (Max) | 2.8A | |
Power (Watts) | 319 W | |
Voltage - Isolation | 500 V | |
Dimming | Analog, PWM | |
Features | Remote On/Off, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 94% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.41" L x 3.31" W x 1.67" H (239.0mm x 84.0mm x 42.5mm) | |
Approval Agency | CE, cURus, UL | |
Mounting Type | Chassis Mount | |
Base Product Number |


