
FSP059-7S2AC8 | |
|---|---|
DigiKey Part Number | 2967-FSP059-7S2AC8-ND |
Manufacturer | |
Manufacturer Product Number | FSP059-7S2AC8 |
Description | BATT CHARGER 29.4V 2A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Charger 29.4V 2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Battery Chemistry | - | |
Battery Cell Size | - | |
Voltage - Nominal | 29.4V | |
Charge Current - Max | 2A | |
Charge Time | - | |
Voltage - Input | - | |
Power - Max | - | |
Size / Dimension | - | |
Mounting Type | - | |
Termination Style | - | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.243.31000 | kr.243.31 |
| 5 | kr.231.35200 | kr.1,156.76 |
| 10 | kr.226.38100 | kr.2,263.81 |
| 25 | kr.219.97800 | kr.5,499.45 |
| 50 | kr.215.25840 | kr.10,762.92 |
| 100 | kr.210.63970 | kr.21,063.97 |
| 250 | kr.204.68412 | kr.51,171.03 |
| Unit Price without VAT: | kr.243.31000 |
|---|---|
| Unit Price with VAT: | kr.304.13750 |

