LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 180mA 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT886A-RT

DigiKey Part Number
1219-1175-2-ND - Tape & Reel (TR)
1219-1175-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FT886A-RT
Description
IC LED DRIVER OFFL 180MA 8SOP
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 180mA 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
FT886A-RT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
20V
Manufacturer
Fremont Micro Devices Ltd
Current - Output / Channel
180mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency
5kHz
Part Status
Active
Applications
Backlight
Type
AC DC Offline Switcher
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Step-Down (Buck)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOP
Voltage - Supply (Min)
9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.506
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.70500kr.17.05
25kr.1.51920kr.37.98
100kr.1.31110kr.131.11
250kr.1.21248kr.303.12
500kr.1.15300kr.576.50
1.000kr.1.10405kr.1,104.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.07400kr.2,685.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750