FT531IA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 16.938
Unit Price: kr.5.83000
Datasheet

Similar


onsemi
In Stock: 9.494
Unit Price: kr.2.47000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: kr.2.86445
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

FT531IA

DigiKey Part Number
1219-1083-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT531IA
Description
IC REG LINEAR 3V 250MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
FT531IA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.12V @ 100mA
Current - Output
Current - Quiescent (Iq)
36 µA
PSRR
72dB ~ 60dB (1kHz ~ 10kHz )
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes