


FT531AA | |
|---|---|
DigiKey Part Number | 1219-1079-2-ND - Tape & Reel (TR) 1219-1079-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FT531AA |
Description | IC REG LINEAR 1.2V 250MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FT531AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 100mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 72dB ~ 60dB (1kHz ~ 10kHz ) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.95700 | kr.9.57 |
| 25 | kr.0.84720 | kr.21.18 |
| 100 | kr.0.72400 | kr.72.40 |
| 250 | kr.0.66520 | kr.166.30 |
| 500 | kr.0.62968 | kr.314.84 |
| 1.000 | kr.0.60033 | kr.600.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56415 | kr.1,692.45 |
| 6.000 | kr.0.54643 | kr.3,278.58 |
| 9.000 | kr.0.53756 | kr.4,838.04 |
| 15.000 | kr.0.52773 | kr.7,915.95 |
| 21.000 | kr.0.52198 | kr.10,961.58 |
| 30.000 | kr.0.51646 | kr.15,493.80 |
| 75.000 | kr.0.50456 | kr.37,842.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

